Maertz PMMA-1013-007 Filament PLA Recycled 1.75mm 1Kg Green

Order Code:

19-2800

Brand: Maertz MPN: PMMA-1013-007 EAN-13: 0093988901797
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1013-007 is a 3D printing consumable material designed for precision and versatility in various engineering applications. This clear PMMA filament is known for its excellent optical properties, making it an ideal choice for creating transparent prototypes and components where clarity is essential. Engineers frequently utilise PMMA-1013-007 in the production of light guides, lenses, and display cases, benefiting from its durability and easy machining capabilities.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot